
OPA445AU/2K5 | |
|---|---|
DigiKey Part Number | 296-OPA445AU/2K5TR-ND - Tape & Reel (TR) 296-OPA445AU/2K5CT-ND - Cut Tape (CT) 296-OPA445AU/2K5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA445AU/2K5 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA445AU/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 15V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 4.2mA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 20 V | |
Voltage - Supply Span (Max) | 90 V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,16000 Kč | 281,16 Kč |
| 10 | 221,46600 Kč | 2 214,66 Kč |
| 25 | 206,57000 Kč | 5 164,25 Kč |
| 100 | 190,17890 Kč | 19 017,89 Kč |
| 250 | 182,36764 Kč | 45 591,91 Kč |
| 500 | 177,65862 Kč | 88 829,31 Kč |
| 1 000 | 173,78449 Kč | 173 784,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 174,78433 Kč | 436 960,83 Kč |
| Unit Price without VAT: | 281,16000 Kč |
|---|---|
| Unit Price with VAT: | 340,20360 Kč |






