Parametric Equivalent
Parametric Equivalent
Similar
Similar

OPA4354AIPWR | |
|---|---|
DigiKey Part Number | 296-12644-2-ND - Tape & Reel (TR) 296-12644-1-ND - Cut Tape (CT) 296-12644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4354AIPWR |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4354AIPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 150V/µs | |
Gain Bandwidth Product | 100 MHz | |
-3db Bandwidth | 250 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 4.9mA (x4 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,03000 Kč | 104,03 Kč |
| 10 | 79,29200 Kč | 792,92 Kč |
| 25 | 73,09560 Kč | 1 827,39 Kč |
| 100 | 66,28380 Kč | 6 628,38 Kč |
| 250 | 63,03720 Kč | 15 759,30 Kč |
| 500 | 61,08018 Kč | 30 540,09 Kč |
| 1 000 | 59,46958 Kč | 59 469,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 57,76944 Kč | 144 423,60 Kč |
| Unit Price without VAT: | 104,03000 Kč |
|---|---|
| Unit Price with VAT: | 125,87630 Kč |






