
OPA4354AIPWT | |
|---|---|
DigiKey Part Number | 296-26287-2-ND - Tape & Reel (TR) 296-26287-1-ND - Cut Tape (CT) 296-26287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4354AIPWT |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4354AIPWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 150V/µs | |
Gain Bandwidth Product | 100 MHz | |
-3db Bandwidth | 250 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 4.9mA (x4 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,55000 Kč | 122,55 Kč |
| 10 | 93,98100 Kč | 939,81 Kč |
| 25 | 86,81080 Kč | 2 170,27 Kč |
| 100 | 78,93380 Kč | 7 893,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 75,17792 Kč | 18 794,48 Kč |
| 500 | 72,91338 Kč | 36 456,69 Kč |
| 750 | 71,77959 Kč | 53 834,69 Kč |
| 1 250 | 70,52369 Kč | 88 154,61 Kč |
| 1 750 | 69,78927 Kč | 122 131,22 Kč |
| 2 500 | 69,08349 Kč | 172 708,73 Kč |
| Unit Price without VAT: | 122,55000 Kč |
|---|---|
| Unit Price with VAT: | 148,28550 Kč |

