
OPA4343EA/250 | |
|---|---|
DigiKey Part Number | OPA4343EATR-ND - Tape & Reel (TR) OPA4343EACT-ND - Cut Tape (CT) OPA4343EADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4343EA/250 |
Description | IC CMOS 4 CIRCUIT 16SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4343EA/250 Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 850µA (x4 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Slew Rate 6V/µs | Supplier Device Package 16-SSOP |
Gain Bandwidth Product 5.5 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8604ARQZ | Analog Devices Inc. | 184 | AD8604ARQZ-ND | 97,22000 Kč | Similar |
| LTC6079HGN#PBF | Analog Devices Inc. | 1 375 | LTC6079HGN#PBF-ND | 198,43000 Kč | Similar |
| LTC6082HGN#PBF | Analog Devices Inc. | 121 | LTC6082HGN#PBF-ND | 238,33000 Kč | Similar |
| LTC6088CGN#PBF | Analog Devices Inc. | 6 241 | LTC6088CGN#PBF-ND | 104,99000 Kč | Similar |
| LTC6088CGN#TRPBF | Analog Devices Inc. | 5 032 | LTC6088CGN#TRPBFCT-ND | 104,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,81000 Kč | 155,81 Kč |
| 10 | 120,21400 Kč | 1 202,14 Kč |
| 25 | 111,31440 Kč | 2 782,86 Kč |
| 100 | 101,53790 Kč | 10 153,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 94,05424 Kč | 23 513,56 Kč |
| 500 | 91,32576 Kč | 45 662,88 Kč |
| 750 | 89,95935 Kč | 67 469,51 Kč |
| 1 250 | 88,44576 Kč | 110 557,20 Kč |
| 1 750 | 87,56058 Kč | 153 231,02 Kč |
| Unit Price without VAT: | 155,81000 Kč |
|---|---|
| Unit Price with VAT: | 188,53010 Kč |

