CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4322AIPWR

DigiKey Part Number
296-36702-2-ND - Tape & Reel (TR)
296-36702-1-ND - Cut Tape (CT)
296-36702-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA4322AIPWR
Description
IC CMOS 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA4322AIPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
1.6mA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
65 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
10V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
20 MHz
Supplier Device Package
14-TSSOP
Current - Input Bias
0.2 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 142
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,22000 Kč49,22 Kč
1036,51800 Kč365,18 Kč
2533,32720 Kč833,18 Kč
10029,82340 Kč2 982,34 Kč
25028,15244 Kč7 038,11 Kč
50027,34574 Kč13 672,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00025,63204 Kč51 264,08 Kč
4 00025,07014 Kč100 280,56 Kč
6 00024,78881 Kč148 732,86 Kč
Manufacturers Standard Package
Unit Price without VAT:49,22000 Kč
Unit Price with VAT:59,55620 Kč