14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4314AIPW

DigiKey Part Number
296-30396-5-ND
Manufacturer
Manufacturer Product Number
OPA4314AIPW
Description
IC CMOS 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA4314AIPW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1.5V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
500 µV
Current - Supply
150µA (x4 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 278
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,26000 Kč41,26 Kč
1030,58600 Kč305,86 Kč
9025,16411 Kč2 264,77 Kč
18024,04144 Kč4 327,46 Kč
27023,47856 Kč6 339,21 Kč
54022,68137 Kč12 247,94 Kč
Manufacturers Standard Package
Unit Price without VAT:41,26000 Kč
Unit Price with VAT:49,92460 Kč