
OPA4227UA/2K5 | |
|---|---|
DigiKey Part Number | 296-29281-2-ND - Tape & Reel (TR) 296-29281-1-ND - Cut Tape (CT) 296-29281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4227UA/2K5 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4227UA/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 2.3V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 2.5 nA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 3.7mA (x4 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,65000 Kč | 237,65 Kč |
| 10 | 186,22900 Kč | 1 862,29 Kč |
| 25 | 173,35920 Kč | 4 333,98 Kč |
| 100 | 159,20750 Kč | 15 920,75 Kč |
| 250 | 152,46348 Kč | 38 115,87 Kč |
| 500 | 148,39872 Kč | 74 199,36 Kč |
| 1 000 | 145,05366 Kč | 145 053,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 141,52176 Kč | 353 804,40 Kč |
| Unit Price without VAT: | 237,65000 Kč |
|---|---|
| Unit Price with VAT: | 287,55650 Kč |



