
OPA4209AIPWR | |
|---|---|
DigiKey Part Number | 296-49850-2-ND - Tape & Reel (TR) 296-49850-1-ND - Cut Tape (CT) 296-49850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4209AIPWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4209AIPWR Models |
Category | Voltage - Input Offset 35 µV |
Mfr | Current - Supply 2.2mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 65 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 6.4V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 18 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 1 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP747ARUZ | Analog Devices Inc. | 588 | OP747ARUZ-ND | 228,67000 Kč | Similar |
| OP747ARUZ-REEL | Analog Devices Inc. | 1 029 | OP747ARUZ-REELCT-ND | 228,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,94000 Kč | 162,94 Kč |
| 10 | 125,98800 Kč | 1 259,88 Kč |
| 25 | 116,72360 Kč | 2 918,09 Kč |
| 100 | 106,54600 Kč | 10 654,60 Kč |
| 250 | 103,70576 Kč | 25 926,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 98,28324 Kč | 196 566,48 Kč |
| Unit Price without VAT: | 162,94000 Kč |
|---|---|
| Unit Price with VAT: | 197,15740 Kč |




