
OPA2209AIDGKR | |
|---|---|
DigiKey Part Number | 296-39109-2-ND - Tape & Reel (TR) 296-39109-1-ND - Cut Tape (CT) 296-39109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2209AIDGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2209AIDGKR Models |
Category | Voltage - Input Offset 35 µV |
Mfr | Current - Supply 2.2mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 65 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 6.4V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 18 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 1 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD822ARMZ | Analog Devices Inc. | 3 460 | 505-AD822ARMZ-ND | 10,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,93000 Kč | 86,93 Kč |
| 10 | 65,74500 Kč | 657,45 Kč |
| 25 | 60,44920 Kč | 1 511,23 Kč |
| 100 | 54,61790 Kč | 5 461,79 Kč |
| 250 | 51,83820 Kč | 12 959,55 Kč |
| 500 | 51,59586 Kč | 25 797,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 47,32857 Kč | 118 321,43 Kč |
| Unit Price without VAT: | 86,93000 Kč |
|---|---|
| Unit Price with VAT: | 105,18530 Kč |





