
OPA4202IDR | |
|---|---|
DigiKey Part Number | 296-OPA4202IDRTR-ND - Tape & Reel (TR) 296-OPA4202IDRCT-ND - Cut Tape (CT) 296-OPA4202IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4202IDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4202IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull | |
Slew Rate | 0.35V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 250 pA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 580µA (x4 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 29,22900 Kč | 292,29 Kč |
| 25 | 26,61720 Kč | 665,43 Kč |
| 100 | 23,73190 Kč | 2 373,19 Kč |
| 250 | 22,35700 Kč | 5 589,25 Kč |
| 500 | 21,52840 Kč | 10 764,20 Kč |
| 1 000 | 20,84618 Kč | 20 846,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,12616 Kč | 50 315,40 Kč |
| 5 000 | 19,69222 Kč | 98 461,10 Kč |
| 7 500 | 19,47503 Kč | 146 062,73 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |



