
OPA4182IDR | |
|---|---|
DigiKey Part Number | 296-OPA4182IDRTR-ND - Tape & Reel (TR) 296-OPA4182IDRCT-ND - Cut Tape (CT) 296-OPA4182IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4182IDR |
Description | 36-V, 5-MHZ, QUAD, LOW-NOISE, ZE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4182IDR Models |
Category | Current - Input Bias 50 pA |
Mfr | Voltage - Input Offset 0.45 µV |
Series | Current - Supply 850µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 65 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 14-SOIC |
-3db Bandwidth 3.6 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,87000 Kč | 131,87 Kč |
| 10 | 101,08400 Kč | 1 010,84 Kč |
| 25 | 93,42440 Kč | 2 335,61 Kč |
| 100 | 84,99150 Kč | 8 499,15 Kč |
| 250 | 81,92412 Kč | 20 481,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 74,08899 Kč | 222 266,97 Kč |
| Unit Price without VAT: | 131,87000 Kč |
|---|---|
| Unit Price with VAT: | 159,56270 Kč |




