
OPA376AIDBVT | |
|---|---|
DigiKey Part Number | 296-21982-2-ND - Tape & Reel (TR) 296-21982-1-ND - Cut Tape (CT) 296-21982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA376AIDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA376AIDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 760µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,84000 Kč | 48,84 Kč |
| 10 | 36,20600 Kč | 362,06 Kč |
| 25 | 33,05680 Kč | 826,42 Kč |
| 100 | 29,58160 Kč | 2 958,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 27,92660 Kč | 6 981,65 Kč |
| 500 | 26,92926 Kč | 13 464,63 Kč |
| 750 | 26,42925 Kč | 19 821,94 Kč |
| 1 250 | 25,87584 Kč | 32 344,80 Kč |
| 1 750 | 25,55217 Kč | 44 716,30 Kč |
| 2 500 | 25,24080 Kč | 63 102,00 Kč |
| 6 250 | 24,57084 Kč | 153 567,75 Kč |
| Unit Price without VAT: | 48,84000 Kč |
|---|---|
| Unit Price with VAT: | 59,09640 Kč |







