OPA365AIDG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1 151
Unit Price: 61,52000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 351
Unit Price: 62,98000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 516
Unit Price: 16,27000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 3 207
Unit Price: 16,27000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 600
Unit Price: 17,10000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 14,45286 Kč
Datasheet

Similar


Microchip Technology
In Stock: 125
Unit Price: 26,07000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 21,83988 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA365AIDG4

DigiKey Part Number
OPA365AIDG4-ND
Manufacturer
Manufacturer Product Number
OPA365AIDG4
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA365AIDG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
4.6mA
Packaging
Tube
Current - Output / Channel
65 mA
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Min)
2.2 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
25V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
50 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
0.2 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA365AIDTexas Instruments1 151296-21235-5-ND61,52000 KčMFR Recommended
AD8655ARZ-REEL7Analog Devices Inc.351AD8655ARZ-REEL7CT-ND62,98000 KčSimilar
MCP6281-E/SNMicrochip Technology516MCP6281-E/SN-ND16,27000 KčSimilar
MCP6281T-E/SNMicrochip Technology3 207MCP6281T-E/SNCT-ND16,27000 KčSimilar
MCP6291-E/SNMicrochip Technology600MCP6291-E/SN-ND17,10000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
30027,42010 Kč8 226,03 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,42010 Kč
Unit Price with VAT:33,17832 Kč