
OPA365AID | |
|---|---|
DigiKey Part Number | 296-21235-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA365AID |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA365AID Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 4.6mA |
Packaging Tube | Current - Output / Channel 65 mA |
Part Status Active | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 25V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 50 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.2 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 10 | 46,30100 Kč | 463,01 Kč |
| 75 | 38,83787 Kč | 2 912,84 Kč |
| 150 | 37,10067 Kč | 5 565,10 Kč |
| 300 | 35,67070 Kč | 10 701,21 Kč |
| 525 | 34,70309 Kč | 18 219,12 Kč |
| 1 050 | 33,69779 Kč | 35 382,68 Kč |
| 2 550 | 32,66581 Kč | 83 297,82 Kč |
| 5 025 | 32,03342 Kč | 160 967,94 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |

