OPA365AIDBVRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 54,43000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 680
Unit Price: 125,76000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 56 236
Unit Price: 28,15000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 5 935
Unit Price: 12,93000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 21 196
Unit Price: 13,97000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 3 132
Unit Price: 45,05000 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA365AIDBVRG4

DigiKey Part Number
296-52678-2-ND - Tape & Reel (TR)
296-52678-1-ND - Cut Tape (CT)
296-52678-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA365AIDBVRG4
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA365AIDBVRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
4.6mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
65 mA
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Min)
2.2 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
25V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
50 MHz
Supplier Device Package
SOT-23-5
Current - Input Bias
0.2 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA365AIDBVRTexas Instruments0296-20645-1-ND54,43000 KčMFR Recommended
MAX4124EUK+TAnalog Devices Inc./Maxim Integrated2 680MAX4124EUK+TCT-ND125,76000 KčSimilar
MCP6021T-E/OTMicrochip Technology56 236MCP6021T-E/OTCT-ND28,15000 KčSimilar
MCP6281T-E/OTMicrochip Technology5 935MCP6281T-E/OTCT-ND12,93000 KčSimilar
MCP6291T-E/OTMicrochip Technology21 196MCP6291T-E/OTCT-ND13,97000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,09000 Kč41,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00020,82359 Kč62 470,77 Kč
6 00020,39807 Kč122 388,42 Kč
9 00020,18500 Kč181 665,00 Kč
Manufacturers Standard Package
Unit Price without VAT:41,09000 Kč
Unit Price with VAT:49,71890 Kč