
OPA364AIDBVT | |
|---|---|
DigiKey Part Number | 296-13885-2-ND - Tape & Reel (TR) 296-13885-1-ND - Cut Tape (CT) 296-13885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA364AIDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA364AIDBVT Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1.1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 85 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 7 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8601ARTZ-REEL | Analog Devices Inc. | 13 207 | AD8601ARTZ-REELCT-ND | 49,01000 Kč | Similar |
| AD8601WARTZ-R7 | Analog Devices Inc. | 2 524 | 505-AD8601WARTZ-R7CT-ND | 60,06000 Kč | Similar |
| MCP6481T-E/OT | Microchip Technology | 338 | MCP6481T-E/OTCT-ND | 14,39000 Kč | Similar |
| MCP6491T-E/OT | Microchip Technology | 98 710 | MCP6491T-E/OTCT-ND | 16,06000 Kč | Similar |
| NCS2003ASN2T1G | onsemi | 7 125 | 488-NCS2003ASN2T1GCT-ND | 10,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,68000 Kč | 55,68 Kč |
| 10 | 41,52300 Kč | 415,23 Kč |
| 25 | 37,96520 Kč | 949,13 Kč |
| 100 | 34,04450 Kč | 3 404,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 32,17588 Kč | 8 043,97 Kč |
| 500 | 31,04966 Kč | 15 524,83 Kč |
| 750 | 30,48545 Kč | 22 864,09 Kč |
| 1 250 | 29,86041 Kč | 37 325,51 Kč |
| 1 750 | 29,49516 Kč | 51 616,53 Kč |
| 2 500 | 29,14389 Kč | 72 859,72 Kč |
| Unit Price without VAT: | 55,68000 Kč |
|---|---|
| Unit Price with VAT: | 67,37280 Kč |

