MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA348AIDRG4 | |
|---|---|
DigiKey Part Number | OPA348AIDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA348AIDRG4 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA348AIDRG4 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 45µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 10 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.1 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA348AIDR | Texas Instruments | 39 109 | 296-41365-1-ND | 19,60000 Kč | MFR Recommended |
| MCP6241-E/SN | Microchip Technology | 1 465 | MCP6241-E/SN-ND | 8,13000 Kč | Similar |
| MCP6241T-E/SN | Microchip Technology | 10 623 | MCP6241T-E/SNCT-ND | 8,13000 Kč | Similar |
| MCP6281-E/SN | Microchip Technology | 516 | MCP6281-E/SN-ND | 16,27000 Kč | Similar |
| MCP6281T-E/SN | Microchip Technology | 3 207 | MCP6281T-E/SNCT-ND | 16,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,05252 Kč | 15 131,30 Kč |
| 5 000 | 5,89089 Kč | 29 454,45 Kč |
| 7 500 | 5,80993 Kč | 43 574,47 Kč |
| 12 500 | 5,72025 Kč | 71 503,12 Kč |
| 17 500 | 5,66783 Kč | 99 187,03 Kč |
| 25 000 | 5,61740 Kč | 140 435,00 Kč |
| Unit Price without VAT: | 6,05252 Kč |
|---|---|
| Unit Price with VAT: | 7,32355 Kč |



