
OPA348AIDR | |
|---|---|
DigiKey Part Number | 296-41365-2-ND - Tape & Reel (TR) 296-41365-1-ND - Cut Tape (CT) 296-41365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA348AIDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA348AIDR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 45µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 2.1 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6241-E/SN | Microchip Technology | 1 465 | MCP6241-E/SN-ND | 8,13000 Kč | Similar |
| MCP6241T-E/SN | Microchip Technology | 10 623 | MCP6241T-E/SNCT-ND | 8,13000 Kč | Similar |
| MCP6281-E/SN | Microchip Technology | 516 | MCP6281-E/SN-ND | 16,27000 Kč | Similar |
| MCP661-E/SN | Microchip Technology | 125 | MCP661-E/SN-ND | 26,07000 Kč | Similar |
| MCP6L71T-E/SN | Microchip Technology | 5 574 | MCP6L71T-E/SNCT-ND | 12,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,60000 Kč | 19,60 Kč |
| 10 | 13,99400 Kč | 139,94 Kč |
| 25 | 12,60520 Kč | 315,13 Kč |
| 100 | 11,08260 Kč | 1 108,26 Kč |
| 250 | 10,35768 Kč | 2 589,42 Kč |
| 500 | 9,92096 Kč | 4 960,48 Kč |
| 1 000 | 9,60458 Kč | 9 604,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,18109 Kč | 22 952,72 Kč |
| 5 000 | 8,95218 Kč | 44 760,90 Kč |
| 7 500 | 8,83748 Kč | 66 281,10 Kč |
| 12 500 | 8,71047 Kč | 108 880,88 Kč |
| 17 500 | 8,63621 Kč | 151 133,67 Kč |
| Unit Price without VAT: | 19,60000 Kč |
|---|---|
| Unit Price with VAT: | 23,71600 Kč |

