
OPA343NA/3K | |
|---|---|
DigiKey Part Number | 296-26276-2-ND - Tape & Reel (TR) 296-26276-1-ND - Cut Tape (CT) 296-26276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA343NA/3K |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA343NA/3K Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 850µA |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 6V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 5.5 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8515ARTZ-REEL | Analog Devices Inc. | 33 238 | AD8515ARTZ-REELCT-ND | 26,70000 Kč | Similar |
| AD8515ARTZ-REEL7 | Analog Devices Inc. | 15 588 | 505-AD8515ARTZ-REEL7CT-ND | 26,70000 Kč | Similar |
| AD8541AKSZ-REEL7 | Analog Devices Inc. | 3 047 | 505-AD8541AKSZ-REEL7CT-ND | 30,03000 Kč | Similar |
| AD8541ARTZ-REEL | Analog Devices Inc. | 27 665 | AD8541ARTZ-REELCT-ND | 23,98000 Kč | Similar |
| AD8541ARTZ-REEL7 | Analog Devices Inc. | 8 564 | 505-AD8541ARTZ-REEL7CT-ND | 23,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,82000 Kč | 63,82 Kč |
| 10 | 47,69700 Kč | 476,97 Kč |
| 25 | 43,67160 Kč | 1 091,79 Kč |
| 100 | 39,25630 Kč | 3 925,63 Kč |
| 250 | 37,14948 Kč | 9 287,37 Kč |
| 500 | 36,50380 Kč | 18 251,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 33,54559 Kč | 100 636,77 Kč |
| 6 000 | 32,91426 Kč | 197 485,56 Kč |
| Unit Price without VAT: | 63,82000 Kč |
|---|---|
| Unit Price with VAT: | 77,22220 Kč |

