
OPA342NA/3K | |
|---|---|
DigiKey Part Number | 296-41474-2-ND - Tape & Reel (TR) 296-41474-1-ND - Cut Tape (CT) 296-41474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA342NA/3K |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA342NA/3K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 150µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,15000 Kč | 27,15 Kč |
| 10 | 19,68200 Kč | 196,82 Kč |
| 25 | 17,81680 Kč | 445,42 Kč |
| 100 | 15,77280 Kč | 1 577,28 Kč |
| 250 | 14,79732 Kč | 3 699,33 Kč |
| 500 | 14,21002 Kč | 7 105,01 Kč |
| 1 000 | 13,72671 Kč | 13 726,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,12952 Kč | 39 388,56 Kč |
| 6 000 | 12,83727 Kč | 77 023,62 Kč |
| 9 000 | 12,69095 Kč | 114 218,55 Kč |
| 15 000 | 12,52883 Kč | 187 932,45 Kč |
| Unit Price without VAT: | 27,15000 Kč |
|---|---|
| Unit Price with VAT: | 32,85150 Kč |


