
OPA335AIDR | |
|---|---|
DigiKey Part Number | 296-39124-2-ND - Tape & Reel (TR) 296-39124-1-ND - Cut Tape (CT) 296-39124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA335AIDR |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA335AIDR Models |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 285µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.6V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 70 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,01000 Kč | 49,01 Kč |
| 10 | 36,37200 Kč | 363,72 Kč |
| 25 | 33,18520 Kč | 829,63 Kč |
| 100 | 29,69200 Kč | 2 969,20 Kč |
| 250 | 28,02644 Kč | 7 006,61 Kč |
| 500 | 27,21810 Kč | 13 609,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,32316 Kč | 63 307,90 Kč |
| 5 000 | 24,79748 Kč | 123 987,40 Kč |
| 7 500 | 24,53419 Kč | 184 006,42 Kč |
| Unit Price without VAT: | 49,01000 Kč |
|---|---|
| Unit Price with VAT: | 59,30210 Kč |


