
OPA333AMDCKREP | |
|---|---|
DigiKey Part Number | 296-22188-2-ND - Tape & Reel (TR) 296-22188-1-ND - Cut Tape (CT) 296-22188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA333AMDCKREP |
Description | IC OPAMP ZERO-DRIFT 1CIRC SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA333AMDCKREP Models |
Category | Voltage - Input Offset 2 µV |
Mfr | Current - Supply 17µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 5 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -55°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.16V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 350 kHz | Supplier Device Package SC-70-5 |
Current - Input Bias 70 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8515AKSZ-REEL | Analog Devices Inc. | 11 786 | AD8515AKSZ-REELCT-ND | 1,23000 Kč | Similar |
| AD8515AKSZ-REEL7 | Analog Devices Inc. | 8 260 | 505-AD8515AKSZ-REEL7CT-ND | 1,23000 Kč | Similar |
| AD8515ARTZ-REEL | Analog Devices Inc. | 33 238 | AD8515ARTZ-REELCT-ND | 1,10000 Kč | Similar |
| AD8515ARTZ-REEL7 | Analog Devices Inc. | 15 588 | 505-AD8515ARTZ-REEL7CT-ND | 1,10000 Kč | Similar |
| LMV931SQ3T2G | onsemi | 5 752 | LMV931SQ3T2GOSCT-ND | 0,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,99000 Kč | 262,99 Kč |
| 10 | 206,51100 Kč | 2 065,11 Kč |
| 25 | 192,42120 Kč | 4 810,53 Kč |
| 100 | 176,92760 Kč | 17 692,76 Kč |
| 250 | 175,81852 Kč | 43 954,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 156,89989 Kč | 470 699,67 Kč |
| Unit Price without VAT: | 262,99000 Kč |
|---|---|
| Unit Price with VAT: | 318,21790 Kč |






