OPA333AIDCKRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 45 776
Unit Price: 1,50000 Kč
Datasheet

Direct


onsemi
In Stock: 21 644
Unit Price: 0,46000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 112
Unit Price: 0,13000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 840
Unit Price: 1,18000 Kč
Datasheet
SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA333AIDCKRG4

DigiKey Part Number
OPA333AIDCKRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA333AIDCKRG4
Description
IC OPAMP ZERO-DRIFT 1CIRC SC70-5
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
OPA333AIDCKRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.16V/µs
Gain Bandwidth Product
350 kHz
Current - Input Bias
70 pA
Voltage - Input Offset
2 µV
Current - Supply
17µA
Current - Output / Channel
5 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00026,28440 Kč78 853,20 Kč
6 00025,77004 Kč154 620,24 Kč
Manufacturers Standard Package
Unit Price without VAT:26,28440 Kč
Unit Price with VAT:31,80412 Kč