Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA322SAIDBVR

DigiKey Part Number
296-40465-2-ND - Tape & Reel (TR)
296-40465-1-ND - Cut Tape (CT)
296-40465-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA322SAIDBVR
Description
IC OPAMP GP 1 CIRCUIT SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
OPA322SAIDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
10V/µs
Gain Bandwidth Product
20 MHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
500 µV
Current - Supply
1.6mA
Current - Output / Channel
65 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,59000 Kč30,59 Kč
1022,27700 Kč222,77 Kč
2520,21120 Kč505,28 Kč
10017,94250 Kč1 794,25 Kč
25016,86048 Kč4 215,12 Kč
50016,20838 Kč8 104,19 Kč
1 00015,67149 Kč15 671,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,00818 Kč45 024,54 Kč
6 00014,68351 Kč88 101,06 Kč
9 00014,52099 Kč130 688,91 Kč
Manufacturers Standard Package
Unit Price without VAT:30,59000 Kč
Unit Price with VAT:37,01390 Kč