
OPA320SAIDBVR | |
|---|---|
DigiKey Part Number | 296-40464-2-ND - Tape & Reel (TR) 296-40464-1-ND - Cut Tape (CT) 296-40464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA320SAIDBVR |
Description | IC CMOS 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA320SAIDBVR Models |
Category | Voltage - Input Offset 40 µV |
Mfr | Current - Supply 1.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 150°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-6 |
Slew Rate 10V/µs | Supplier Device Package SOT-23-6 |
Gain Bandwidth Product 20 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,20000 Kč | 68,20 Kč |
| 10 | 51,11700 Kč | 511,17 Kč |
| 25 | 46,84960 Kč | 1 171,24 Kč |
| 100 | 42,15940 Kč | 4 215,94 Kč |
| 250 | 39,92412 Kč | 9 981,03 Kč |
| 500 | 39,34348 Kč | 19 671,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 36,09774 Kč | 108 293,22 Kč |
| Unit Price without VAT: | 68,20000 Kč |
|---|---|
| Unit Price with VAT: | 82,52200 Kč |











