
OPA317IDR | |
|---|---|
DigiKey Part Number | 296-40463-2-ND - Tape & Reel (TR) 296-40463-1-ND - Cut Tape (CT) 296-40463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA317IDR |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA317IDR Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 21µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.15V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 300 kHz | Base Product Number |
Current - Input Bias 275 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS21871SN2T1G | onsemi | 227 | 488-NCS21871SN2T1GCT-ND | 12,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 16,39200 Kč | 163,92 Kč |
| 25 | 14,79920 Kč | 369,98 Kč |
| 100 | 13,05140 Kč | 1 305,14 Kč |
| 250 | 12,21800 Kč | 3 054,50 Kč |
| 500 | 11,71620 Kč | 5 858,10 Kč |
| 1 000 | 11,42339 Kč | 11 423,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,86680 Kč | 27 167,00 Kč |
| 5 000 | 10,60381 Kč | 53 019,05 Kč |
| 7 500 | 10,47219 Kč | 78 541,43 Kč |
| 12 500 | 10,32629 Kč | 129 078,62 Kč |
| 17 500 | 10,24103 Kč | 179 218,02 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |




