
OPA313IDBVT | |
|---|---|
DigiKey Part Number | 296-35659-2-ND - Tape & Reel (TR) 296-35659-1-ND - Cut Tape (CT) 296-35659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA313IDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA313IDBVT Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 50µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 0.2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS20081SN2T1G | onsemi | 18 380 | 488-NCS20081SN2T1GCT-ND | 0,36000 Kč | Direct |
| TS1871AILT | STMicroelectronics | 3 000 | 497-4538-1-ND | 1,14000 Kč | Similar |
| TSV321RILT | STMicroelectronics | 294 144 | 497-8164-1-ND | 0,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,36000 Kč | 28,36 Kč |
| 10 | 20,60500 Kč | 206,05 Kč |
| 25 | 18,67000 Kč | 466,75 Kč |
| 100 | 16,53630 Kč | 1 653,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,51984 Kč | 3 879,96 Kč |
| 500 | 14,90668 Kč | 7 453,34 Kč |
| 750 | 14,59940 Kč | 10 949,55 Kč |
| 1 250 | 14,25899 Kč | 17 823,74 Kč |
| 1 750 | 14,06006 Kč | 24 605,10 Kč |
| 2 500 | 13,86882 Kč | 34 672,05 Kč |
| Unit Price without VAT: | 28,36000 Kč |
|---|---|
| Unit Price with VAT: | 34,31560 Kč |

