
OPA2994IDDFR | |
|---|---|
DigiKey Part Number | 296-OPA2994IDDFRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA2994IDDFR |
Description | DUAL, 32V, 24MHZ RRIO HIGH-OUTPU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | OPA2994IDDFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 35V/µs | |
Gain Bandwidth Product | 24 MHz | |
Current - Input Bias | 400 nA | |
Voltage - Input Offset | 350 µV | |
Current - Supply | 1.35mA (x2 Channels) | |
Current - Output / Channel | 125 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,71906 Kč | 83 157,18 Kč |
| 6 000 | 27,18057 Kč | 163 083,42 Kč |
| Unit Price without VAT: | 27,71906 Kč |
|---|---|
| Unit Price with VAT: | 33,54006 Kč |






