


| STM32F303VCT6TR | |
|---|---|
| DigiKey Part Number | 497-18779-2-ND - Tape & Reel (TR) 497-18779-1-ND - Cut Tape (CT) 497-18779-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | STM32F303VCT6TR | 
| Description | IC MCU 32BIT 256KB FLASH 100LQFP | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | ARM® Cortex®-M4 STM32F3 Microcontroller IC 32-Bit 72MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Core Processor | ARM® Cortex®-M4 | |
| Core Size | 32-Bit | |
| Speed | 72MHz | |
| Connectivity | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | |
| Peripherals | DMA, I2S, POR, PWM, WDT | |
| Number of I/O | 87 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | - | |
| RAM Size | 40K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
| Data Converters | A/D 39x12b; D/A 2x12b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 100-LQFP (14x14) | |
| Package / Case | 100-LQFP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 187,88000 Kč | 187,88 Kč | 
| 10 | 146,14100 Kč | 1 461,41 Kč | 
| 25 | 135,68840 Kč | 3 392,21 Kč | 
| 100 | 124,19730 Kč | 12 419,73 Kč | 
| 250 | 118,72072 Kč | 29 680,18 Kč | 
| 500 | 115,41962 Kč | 57 709,81 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 112,70277 Kč | 112 702,77 Kč | 
| Unit Price without VAT: | 187,88000 Kč | 
|---|---|
| Unit Price with VAT: | 227,33480 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


















 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic