
OPA2992SIRUGR | |
|---|---|
DigiKey Part Number | 296-OPA2992SIRUGRTR-ND - Tape & Reel (TR) 296-OPA2992SIRUGRCT-ND - Cut Tape (CT) 296-OPA2992SIRUGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2992SIRUGR |
Description | DUAL, 40V, 10.6MHZ, RAIL-TO-RAIL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 10-X2QFN (2x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 32V/µs | |
Gain Bandwidth Product | 10.6 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 210 µV | |
Current - Supply | 2.4mA (x2 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-X2QFN (2x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,91000 Kč | 67,91 Kč |
| 10 | 50,90900 Kč | 509,09 Kč |
| 25 | 46,66760 Kč | 1 166,69 Kč |
| 100 | 42,01830 Kč | 4 201,83 Kč |
| 250 | 39,80028 Kč | 9 950,07 Kč |
| 500 | 38,46342 Kč | 19 231,71 Kč |
| 1 000 | 37,36256 Kč | 37 362,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 36,00341 Kč | 108 010,23 Kč |
| Unit Price without VAT: | 67,91000 Kč |
|---|---|
| Unit Price with VAT: | 82,17110 Kč |






