Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2991QDGKRQ1

DigiKey Part Number
296-OPA2991QDGKRQ1TR-ND - Tape & Reel (TR)
296-OPA2991QDGKRQ1CT-ND - Cut Tape (CT)
296-OPA2991QDGKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2991QDGKRQ1
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
21V/µs
Gain Bandwidth Product
4.5 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
125 µV
Current - Supply
560µA (x2 Channels)
Current - Output / Channel
75 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 798
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,15000 Kč55,15 Kč
1041,15300 Kč411,53 Kč
2537,62040 Kč940,51 Kč
10033,74740 Kč3 374,74 Kč
25031,89916 Kč7 974,79 Kč
50030,78436 Kč15 392,18 Kč
1 00029,86700 Kč29 867,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50028,89870 Kč72 246,75 Kč
5 00028,31503 Kč141 575,15 Kč
7 50028,02291 Kč210 171,82 Kč
Manufacturers Standard Package
Unit Price without VAT:55,15000 Kč
Unit Price with VAT:66,73150 Kč