
OPA2990SIRUGR | |
|---|---|
DigiKey Part Number | 296-OPA2990SIRUGRTR-ND - Tape & Reel (TR) 296-OPA2990SIRUGRCT-ND - Cut Tape (CT) 296-OPA2990SIRUGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2990SIRUGR |
Description | IC OPAMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-X2QFN (2x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2990SIRUGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 120µA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-X2QFN (2x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 31,05600 Kč | 310,56 Kč |
| 25 | 28,29680 Kč | 707,42 Kč |
| 100 | 25,26270 Kč | 2 526,27 Kč |
| 250 | 23,81340 Kč | 5 953,35 Kč |
| 500 | 22,94032 Kč | 11 470,16 Kč |
| 1 000 | 22,22155 Kč | 22 221,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,33348 Kč | 64 000,44 Kč |
| 6 000 | 20,89893 Kč | 125 393,58 Kč |
| 9 000 | 20,68133 Kč | 186 131,97 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |






