
OPA2863DGKEVM | |
|---|---|
DigiKey Part Number | 296-OPA2863DGKEVM-ND |
Manufacturer | |
Manufacturer Product Number | OPA2863DGKEVM |
Description | EVAL BOARD FOR OPA2863 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OPA2863 - 2 - Dual Channels per IC Voltage Feedback Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 2 - Dual | |
Amplifier Type | Voltage Feedback | |
Output Type | Single-Ended, Rail-to-Rail | |
Slew Rate | 105V/µs | |
-3db Bandwidth | 110MHz | |
Gain Bandwidth Product | 50MHz | |
Current - Output / Channel | 30mA | |
Current - Supply (Main IC) | 720mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 12.6V, ±1.35V ~ 6.3V | |
Utilized IC / Part | OPA2863 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 720,11000 Kč | 3 720,11 Kč |
| Unit Price without VAT: | 3 720,11000 Kč |
|---|---|
| Unit Price with VAT: | 4 501,33310 Kč |


