
OPA2863DR | |
|---|---|
DigiKey Part Number | 296-OPA2863DRTR-ND - Tape & Reel (TR) 296-OPA2863DRCT-ND - Cut Tape (CT) 296-OPA2863DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2863DR |
Description | DUAL, LOW-POWER, 110-MHZ, 12-V, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2863DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 105V/µs | |
Gain Bandwidth Product | 50 MHz | |
-3db Bandwidth | 110 MHz | |
Current - Input Bias | 300 nA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 700µA (x2 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 36,95600 Kč | 369,56 Kč |
| 25 | 33,74800 Kč | 843,70 Kč |
| 100 | 30,21820 Kč | 3 021,82 Kč |
| 250 | 28,53460 Kč | 7 133,65 Kč |
| 500 | 27,51956 Kč | 13 759,78 Kč |
| 1 000 | 26,68384 Kč | 26 683,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,29435 Kč | 66 883,05 Kč |
| 6 000 | 21,84394 Kč | 131 063,64 Kč |
| 9 000 | 21,61826 Kč | 194 564,34 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |




