
OPA2863ADGKR | |
|---|---|
DigiKey Part Number | 296-OPA2863ADGKRTR-ND - Tape & Reel (TR) 296-OPA2863ADGKRCT-ND - Cut Tape (CT) 296-OPA2863ADGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2863ADGKR |
Description | DUAL, HIGH-PRECISION, LOW-POWER, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 100V/µs | |
Gain Bandwidth Product | 50 MHz | |
-3db Bandwidth | 105 MHz | |
Current - Input Bias | 300 nA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 800µA (x2 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,16000 Kč | 79,16 Kč |
| 10 | 59,73900 Kč | 597,39 Kč |
| 25 | 54,87200 Kč | 1 371,80 Kč |
| 100 | 49,52380 Kč | 4 952,38 Kč |
| 250 | 46,97504 Kč | 11 743,76 Kč |
| 500 | 45,43842 Kč | 22 719,21 Kč |
| 1 000 | 44,17412 Kč | 44 174,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 42,83945 Kč | 107 098,62 Kč |
| Unit Price without VAT: | 79,16000 Kč |
|---|---|
| Unit Price with VAT: | 95,78360 Kč |



