
OP262DRUZ-REEL | |
|---|---|
DigiKey Part Number | 505-OP262DRUZ-REELTR-ND - Tape & Reel (TR) 505-OP262DRUZ-REELCT-ND - Cut Tape (CT) 505-OP262DRUZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP262DRUZ-REEL |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OP262DRUZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 15 MHz | |
Current - Input Bias | 260 nA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 550µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,75000 Kč | 95,75 Kč |
| 10 | 72,80000 Kč | 728,00 Kč |
| 25 | 67,03400 Kč | 1 675,85 Kč |
| 100 | 60,69890 Kč | 6 069,89 Kč |
| 250 | 59,43440 Kč | 14 858,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 52,77545 Kč | 131 938,62 Kč |
| Unit Price without VAT: | 95,75000 Kč |
|---|---|
| Unit Price with VAT: | 115,85750 Kč |



