
OPA2837IDGKR | |
|---|---|
DigiKey Part Number | 296-49464-2-ND - Tape & Reel (TR) 296-49464-1-ND - Cut Tape (CT) 296-49464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2837IDGKR |
Description | IC OPAMP VFB 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2837IDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 105V/µs | |
Gain Bandwidth Product | 50 MHz | |
-3db Bandwidth | 105 MHz | |
Current - Input Bias | 340 nA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 592µA (x2 Channels) | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.4 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,93000 Kč | 85,93 Kč |
| 10 | 64,99800 Kč | 649,98 Kč |
| 25 | 59,77960 Kč | 1 494,49 Kč |
| 100 | 54,04150 Kč | 5 404,15 Kč |
| 250 | 51,30344 Kč | 12 825,86 Kč |
| 500 | 49,65352 Kč | 24 826,76 Kč |
| 1 000 | 48,29530 Kč | 48 295,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 43,01640 Kč | 107 541,00 Kč |
| Unit Price without VAT: | 85,93000 Kč |
|---|---|
| Unit Price with VAT: | 103,97530 Kč |






