OPA2822E/2K5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 33
Unit Price: 80,84000 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2822E/2K5

DigiKey Part Number
OPA2822E/2K5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA2822E/2K5
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2822E/2K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
9.6mA (x2 Channels)
Packaging
Tape & Reel (TR)
Current - Output / Channel
150 mA
Part Status
Active
Voltage - Supply Span (Min)
4 V
Amplifier Type
Voltage - Supply Span (Max)
12.6 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Slew Rate
170V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
240 MHz
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
-3db Bandwidth
400 MHz
Supplier Device Package
8-VSSOP
Current - Input Bias
9 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1813DMS8#PBFAnalog Devices Inc.33161-LT1813DMS8#PBF-ND80,84000 KčSimilar
Available To Order
Check Lead Time
Marketplace Stock: 10 000 View Now
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50074,37492 Kč185 937,30 Kč
Manufacturers Standard Package
Unit Price without VAT:74,37492 Kč
Unit Price with VAT:89,99365 Kč

Other Suppliers on DigiKey

10 000In Stock
Ships from Rochester Electronics, LLC