
OPA2822E/250 | |
|---|---|
DigiKey Part Number | 296-12984-2-ND - Tape & Reel (TR) 296-12984-1-ND - Cut Tape (CT) 296-12984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2822E/250 |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2822E/250 Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 9.6mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 150 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 12.6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 170V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 240 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 400 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 9 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1813DMS8#PBF | Analog Devices Inc. | 33 | 161-LT1813DMS8#PBF-ND | 80,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,44000 Kč | 135,44 Kč |
| 10 | 103,98200 Kč | 1 039,82 Kč |
| 25 | 96,12040 Kč | 2 403,01 Kč |
| 100 | 87,47980 Kč | 8 747,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 83,36124 Kč | 20 840,31 Kč |
| 500 | 80,87926 Kč | 40 439,63 Kč |
| 750 | 79,63589 Kč | 59 726,92 Kč |
| 1 250 | 78,25854 Kč | 97 823,17 Kč |
| 1 750 | 77,45334 Kč | 135 543,35 Kč |
| 2 500 | 76,67974 Kč | 191 699,35 Kč |
| Unit Price without VAT: | 135,44000 Kč |
|---|---|
| Unit Price with VAT: | 163,88240 Kč |


