
OPA2810IDT | |
|---|---|
DigiKey Part Number | 296-53041-2-ND - Tape & Reel (TR) 296-53041-1-ND - Cut Tape (CT) 296-53041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2810IDT |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2810IDT Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 3.7mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 108 mA |
Part Status Active | Voltage - Supply Span (Min) 4.75 V |
Amplifier Type | Voltage - Supply Span (Max) 27 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 243V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 70 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 105 MHz | Base Product Number |
Current - Input Bias 2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2810IDR | Texas Instruments | 1 368 | 296-OPA2810IDRCT-ND | 118,43000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,64000 Kč | 139,64 Kč |
| 10 | 107,34200 Kč | 1 073,42 Kč |
| 25 | 99,25320 Kč | 2 481,33 Kč |
| 100 | 90,37960 Kč | 9 037,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 86,14808 Kč | 21 537,02 Kč |
| 500 | 83,59808 Kč | 41 799,04 Kč |
| 750 | 82,32084 Kč | 61 740,63 Kč |
| 1 250 | 80,90563 Kč | 101 132,04 Kč |
| 1 750 | 80,07833 Kč | 140 137,08 Kč |
| 2 500 | 79,28240 Kč | 198 206,00 Kč |
| Unit Price without VAT: | 139,64000 Kč |
|---|---|
| Unit Price with VAT: | 168,96440 Kč |


