Similar
Similar

OPA2725AID | |
|---|---|
DigiKey Part Number | 296-17228-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA2725AID |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2725AID Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 4.3mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 3.5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 30V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 20 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 30 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALD2732ASAL | Advanced Linear Devices Inc. | 0 | 1014-1246-ND | 318,60540 Kč | Similar |
| ALD2732SAL | Advanced Linear Devices Inc. | 0 | 1014-1250-ND | 147,45680 Kč | Similar |
| CA5260MZ | Renesas Electronics Corporation | 0 | CA5260MZ-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 81,02277 Kč | 30 383,54 Kč |
| Unit Price without VAT: | 81,02277 Kč |
|---|---|
| Unit Price with VAT: | 98,03755 Kč |



