
OPA2694ID | |
|---|---|
DigiKey Part Number | 296-17883-ND |
Manufacturer | |
Manufacturer Product Number | OPA2694ID |
Description | IC OPAMP CFA 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2694ID Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 11.6mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 70 mA |
Part Status Active | Voltage - Supply Span (Min) 7 V |
Amplifier Type | Voltage - Supply Span (Max) 12.6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 1700V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 690 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 1.5 GHz | Base Product Number |
Current - Input Bias 5 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,26000 Kč | 203,26 Kč |
| 10 | 158,19900 Kč | 1 581,99 Kč |
| 75 | 136,76973 Kč | 10 257,73 Kč |
| 150 | 131,78907 Kč | 19 768,36 Kč |
| 300 | 127,68813 Kč | 38 306,44 Kč |
| 525 | 124,91330 Kč | 65 579,48 Kč |
| 1 050 | 122,03018 Kč | 128 131,69 Kč |
| Unit Price without VAT: | 203,26000 Kč |
|---|---|
| Unit Price with VAT: | 245,94460 Kč |



