


DEM-OPA-SO-2B | |
|---|---|
DigiKey Part Number | 296-22744-ND |
Manufacturer | |
Manufacturer Product Number | DEM-OPA-SO-2B |
Description | BOARD DEMO FOR 8SOIC DUAL OPAMPS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8-SOIC Package - 2 - Dual Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Amplifier Type Standard (General Purpose) |
Manufacturer Texas Instruments | Output Type Single-Ended |
Packaging Box | Utilized IC / Part 8-SOIC Package |
Part Status Active | Contents Unpopulated (Bare) Board(s) |
Channels per IC 2 - Dual |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,47000 Kč | 144,47 Kč |
| Unit Price without VAT: | 144,47000 Kč |
|---|---|
| Unit Price with VAT: | 174,80870 Kč |



