Parametric Equivalent

OPA2690I-14DR | |
|---|---|
DigiKey Part Number | OPA2690I-14DR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA2690I-14DR |
Description | IC OPAMP VFB 2 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2690I-14DR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 11mA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 190 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 1800V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 300 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 500 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 5 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2690I-14D | Rochester Electronics, LLC | 5 687 | 2156-OPA2690I-14D-ND | 186,46000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 100,95586 Kč | 252 389,65 Kč |
| Unit Price without VAT: | 100,95586 Kč |
|---|---|
| Unit Price with VAT: | 122,15659 Kč |




