Voltage Feedback Amplifier 2 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2690I-14D

DigiKey Part Number
296-13464-5-ND
Manufacturer
Manufacturer Product Number
OPA2690I-14D
Description
IC OPAMP VFB 2 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2690I-14D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
11mA (x2 Channels)
Packaging
Tube
Current - Output / Channel
190 mA
Part Status
Active
Voltage - Supply Span (Min)
5 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Slew Rate
1800V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
300 MHz
Package / Case
14-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
500 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
5 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 399
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1186,46000 Kč186,46 Kč
10144,80200 Kč1 448,02 Kč
50128,08780 Kč6 404,39 Kč
100122,90970 Kč12 290,97 Kč
250117,44516 Kč29 361,29 Kč
500114,15100 Kč57 075,50 Kč
1 000111,43954 Kč111 439,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:186,46000 Kč
Unit Price with VAT:225,61660 Kč

Other Suppliers on DigiKey

5 288In Stock
Ships from Rochester Electronics, LLC