8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2626IDGKT

DigiKey Part Number
296-44748-2-ND - Tape & Reel (TR)
296-44748-1-ND - Cut Tape (CT)
296-44748-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2626IDGKT
Description
IC OPAMP VFB 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2626IDGKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
115V/µs
Gain Bandwidth Product
120 MHz
Current - Input Bias
2 µA
Voltage - Input Offset
15 µV
Current - Supply
2mA (x2 Channels)
Current - Output / Channel
130 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 226
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1106,09000 Kč106,09 Kč
1080,87400 Kč808,74 Kč
2574,55920 Kč1 863,98 Kč
10067,62520 Kč6 762,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25054,66936 Kč13 667,34 Kč
50054,36162 Kč27 180,81 Kč
Manufacturers Standard Package
Unit Price without VAT:106,09000 Kč
Unit Price with VAT:128,36890 Kč