
OPA2626IDGKR | |
|---|---|
DigiKey Part Number | 296-48628-2-ND - Tape & Reel (TR) 296-48628-1-ND - Cut Tape (CT) 296-48628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2626IDGKR |
Description | IC OPAMP VFB 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2626IDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 115V/µs | |
Gain Bandwidth Product | 120 MHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 2mA (x2 Channels) | |
Current - Output / Channel | 130 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,87000 Kč | 89,87 Kč |
| 10 | 68,09700 Kč | 680,97 Kč |
| 25 | 62,66640 Kč | 1 566,66 Kč |
| 100 | 56,67990 Kč | 5 667,99 Kč |
| 250 | 53,82628 Kč | 13 456,57 Kč |
| 500 | 52,10612 Kč | 26 053,06 Kč |
| 1 000 | 50,69106 Kč | 50 691,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 49,19697 Kč | 122 992,43 Kč |
| Unit Price without VAT: | 89,87000 Kč |
|---|---|
| Unit Price with VAT: | 108,74270 Kč |



