
OPA2374AIDCNT | |
|---|---|
DigiKey Part Number | 296-18504-2-ND - Tape & Reel (TR) 296-18504-1-ND - Cut Tape (CT) 296-18504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2374AIDCNT |
Description | IC CMOS 2 CIRCUIT SOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | OPA2374AIDCNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 6.5 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 585µA (x2 Channels) | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 46,53200 Kč | 465,32 Kč |
| 25 | 42,61760 Kč | 1 065,44 Kč |
| 100 | 38,30880 Kč | 3 830,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 36,25348 Kč | 9 063,37 Kč |
| 500 | 35,01416 Kč | 17 507,08 Kč |
| 750 | 34,39388 Kč | 25 795,41 Kč |
| 1 250 | 33,70633 Kč | 42 132,91 Kč |
| 1 750 | 33,30451 Kč | 58 282,89 Kč |
| 2 500 | 32,91789 Kč | 82 294,73 Kč |
| 6 250 | 32,08582 Kč | 200 536,38 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |









