


LDK220PU50R | |
|---|---|
DigiKey Part Number | 497-LDK220PU50RTR-ND - Tape & Reel (TR) 497-LDK220PU50RCT-ND - Cut Tape (CT) 497-LDK220PU50RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK220PU50R |
Description | IC REG LINEAR 5V 200MA 6-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-DFN (1.2x1.3) |
Datasheet | Datasheet |
EDA/CAD Models | LDK220PU50R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB ~ 50dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-DFN (1.2x1.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,97700 Kč | 49,77 Kč |
| 25 | 4,41800 Kč | 110,45 Kč |
| 100 | 3,80690 Kč | 380,69 Kč |
| 250 | 3,51676 Kč | 879,19 Kč |
| 500 | 3,34120 Kč | 1 670,60 Kč |
| 1 000 | 3,19674 Kč | 3 196,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,01853 Kč | 9 055,59 Kč |
| 6 000 | 2,93132 Kč | 17 587,92 Kč |
| 9 000 | 2,88762 Kč | 25 988,58 Kč |
| 15 000 | 2,83922 Kč | 42 588,30 Kč |
| 21 000 | 2,81092 Kč | 59 029,32 Kč |
| 30 000 | 2,78372 Kč | 83 511,60 Kč |
| 75 000 | 2,72515 Kč | 204 386,25 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |











