CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2356AIDGKR

DigiKey Part Number
296-31702-2-ND - Tape & Reel (TR)
296-31702-1-ND - Cut Tape (CT)
296-31702-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2356AIDGKR
Description
IC CMOS 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2356AIDGKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
360V/µs
Gain Bandwidth Product
200 MHz
-3db Bandwidth
450 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
2 mV
Current - Supply
8.3mA (x2 Channels)
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 466
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
171,81000 Kč71,81 Kč
1053,92300 Kč539,23 Kč
2549,47960 Kč1 236,99 Kč
10044,58090 Kč4 458,09 Kč
25042,24796 Kč10 561,99 Kč
50040,84112 Kč20 420,56 Kč
1 00039,68307 Kč39 683,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50038,46061 Kč96 151,53 Kč
5 00037,72396 Kč188 619,80 Kč
Manufacturers Standard Package
Unit Price without VAT:71,81000 Kč
Unit Price with VAT:86,89010 Kč